Checking distributor stock and pricing after the page loads.
Panasonic AQV204J technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Output Current | 500mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| RoHS | Compliant |