
Solid state relay 600 VAC/DC 50 mA, AQV216AXJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQV216AXJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 80mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| RoHS | Compliant |
