
The Panasonic AQV216SXJ is a surface mount isolator with a maximum input current of 50mA and a maximum input voltage of 1.5V. It features a maximum output current of 40mA and a maximum output voltage of 600V. Operating temperature range is from -40°C to 85°C. The isolator is packaged in a SOP case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Panasonic AQV216SXJ technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Current | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
