
The AQV225J is a DC-DC converter from Panasonic with a maximum input current of 50mA and a maximum input voltage of 1.5V. It features a package type of DIP and a through hole mount. The converter has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It also provides a maximum output current of 50mA and a maximum output voltage of 80V.
Panasonic AQV225J technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV225J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.