Panasonic AQV251G technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 3.5A |
| On-State Resistance | 80mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV251G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
