Single-channel, optical solid-state relay featuring transistor output. Offers 1500V isolation and operates within a -40°C to 85°C temperature range. Encased in a DIP-6 package, this relay utilizes one element for reliable switching.
Panasonic AQV252G3AZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQV252G3AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.