
Surface mount solid-state relay (SSR) featuring a transistor output and 1-channel configuration. Offers 1.5kV isolation voltage and a 2.5A maximum output current with a 60V maximum output voltage. Operates with a DC input type requiring 50mA maximum input current and 1.5V maximum input voltage. Designed for surface mount with gull wing termination, this ROHS compliant component has a 120mΩ maximum on-state resistance.
Panasonic AQV252GAX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 500uA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 2.5A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 120mR |
| Output Current | 2.5A |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV252GAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
