Solid state relay 400 VAC/DC 150 mA, AQV254HAZJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQV254HAZJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| RoHS | Compliant |