Relay SSR 50mA 1.5V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQV255GSJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 1.25A |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.