
Solid state relay 1500 VAC/DC 20 mA, AQV258AZJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQV258AZJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 20mA |
| Max Output Voltage | 1.5kV |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
