
Solid state relay 1000 VAC/DC 30 mA, AQV259AZJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQV259AZJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 30mA |
| Max Output Voltage | 1kV |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.