
Optical Solid State Relay (SSR) featuring a transistor output, 1-channel SPST configuration, and 5kV isolation voltage. This DIP-packaged component operates with a DC input current up to 50mA and handles a load current of 130mA at a maximum output voltage of 350V. Designed for through-hole PCB mounting, it offers a maximum on-state resistance of 35 Ohms and a turn-on delay time of 1.5ms. The relay is lead-free, RoHS compliant, and holds VDE and cULus approvals, with an operating temperature range of -40°C to 85°C.
Panasonic AQV410EH technical specifications.
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Depth | 6.4mm |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1.5ms |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV410EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.