
PhotoMOS relay AQV 250 VDC 200 mA, AQV453J, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQV453J technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| RoHS | Compliant |