PhotoMOS relay AQV 400 VDC 150 mA, AQV454J, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQV454J technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| RoHS | Compliant |