
Dual-channel, DC input, transistor output solid-state relay (SSR) featuring 1500V isolation. This DIP-8 packaged component offers a maximum output voltage of 350V and a load current capability of 120mA. With a forward current of 900µA and a maximum input current of 50mA, it supports through-hole mounting via PC pins. The device is RoHS compliant and designed for efficient operation with a maximum power dissipation of 850mW.
Panasonic AQW210 technical specifications.
| Package/Case | DIP |
| Forward Current | 900uA |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
