Checking distributor stock and pricing after the page loads.
Panasonic AQW210EHT technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.