
Dual-channel, optically isolated solid-state relay featuring a transistor output. This DIP-packaged component offers 5kV isolation voltage and supports DC input with a maximum of 50mA. It handles a load current of up to 100mA at a maximum output voltage of 350V, with a maximum on-state resistance of 25 Ohms. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic AQW210HL technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| On-state Resistance-Max | 25R |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
