Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin DIP Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQW210HLT technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| RoHS | Compliant |