The Panasonic AQW212EHAZJ is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output voltage of 60V and a maximum output current of 500mA. The device is isolated with a maximum isolation voltage of 5kV and has a maximum input current of 50mA. It is packaged in a tape and reel format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Panasonic AQW212EHAZJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |