Panasonic AQW212SZ technical specifications.
| Length | 9.78mm |
| Load Current | 400mA |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AQW212SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
