Relay SSR 50mA 5V DC 0.1A 400V AC|DC 8-Pin DIP SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQW214EHAZT technical specifications.
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.