
Dual-channel, surface-mount solid-state relay featuring optical isolation. This SOP-packaged component offers 1500V isolation voltage and a 400V maximum output voltage. It handles up to 80mA output current with a 50 Ohm maximum on-state resistance. DC input requires 50mA at 1.5V maximum, with a 0.5ms turn-on delay. Operating temperature range is -40°C to 85°C.
Panasonic AQW214S technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 80mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount, PCB |
| On-state Resistance-Max | 50R |
| Output Current | 80mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 0.5ms |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW214S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
