
Dual-channel, through-hole mounted solid-state relay featuring optical isolation with a 1.5kV rating. This DIP-8 packaged device offers DC input with a maximum input voltage of 1.5V and a maximum input current of 50mA. The output stage supports a maximum output voltage of 600V and a continuous output current of 40mA, with a maximum on-state resistance of 120 Ohms. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is designed for reliable switching applications.
Panasonic AQW216 technical specifications.
| Package/Case | DIP |
| Forward Current | 900uA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| On-state Resistance-Max | 120R |
| Output Current | 40mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
