
Dual-channel, DC input solid-state relay featuring optical isolation up to 1.5kV. This through-hole mounted, DIP-packaged component offers a maximum output voltage of 200V and a load current capability of 160mA per channel. With an on-state resistance of 15 Ohms maximum and an input current requirement of 50mA, it operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this SPST/DPST relay is designed for reliable switching applications.
Panasonic AQW217 technical specifications.
| Package/Case | DIP |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-state Resistance-Max | 15R |
| Output Current | 160mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
