
PhotoMOS relay AQW, 8 Pin DIP 200 VAC/DC 160 mA, AQW217AJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQW217AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 160mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| RoHS | Compliant |
