Relay SSR 50mA 1.5V DC-IN 0.04A 200V AC/DC-OUT 8-Pin SO T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQW227NSXJ technical specifications.
| Package/Case | SO |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 40mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| RoHS | Compliant |