
Dual-channel, through-hole mounted solid-state relay featuring DC input and transistor output. Offers 1500V isolation voltage and a maximum output voltage of 400V with a load current capability of 160mA. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. DIP-8 package with PC pin termination.
Panasonic AQW254 technical specifications.
| Package/Case | DIP |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 16R |
| Output Current | 160mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
