
PhotoMOS relay AQW, 8 Pin DIP 400 VAC/DC 120 mA, AQW254AJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQW254AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 160mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| RoHS | Compliant |
