
Dual-channel, surface-mount solid-state relay (SSR) featuring optical isolation with a 1.5kV rating. This DC-input SSR supports a 160mA output current and a 400V maximum output voltage. Designed for surface mounting with gull wing termination, it operates within a -40°C to 85°C temperature range and offers a maximum power dissipation of 850mW.
Panasonic AQW254AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Current | 160mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW254AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
