
PhotoMOS relay AQW 400 VAC/DC 120 mA, AQW254J, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQW254J technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 160mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| RoHS | Compliant |
