
Dual-channel, surface-mount solid-state relay (SSR) featuring optical isolation with a 1.5kV rating. This SPST/DPST SSR offers a 350V maximum output voltage and 100mA maximum output current. It operates with a DC input type, requiring 50mA maximum input current and 1.5V maximum input voltage. The component is RoHS compliant, lead-free, and suitable for operation between -40°C and 85°C.
Panasonic AQW280S technical specifications.
| Approvals | UL, BSI |
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW280S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
