
Dual-channel, transistor output solid-state relay (SSR) featuring 5kV isolation. This through-hole mounted, DIP-packaged component offers a 400mA load current capability and a 60V maximum output voltage. Designed for DC input with a 50mA maximum input current, it operates within a -40°C to 85°C temperature range and boasts a 2.5 Ohm maximum on-state resistance. RoHS compliant and lead-free, this SPST/DPST relay is suitable for various electronic switching applications.
Panasonic AQW282EH technical specifications.
| Package/Case | DIP |
| Forward Current | 1.8mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-state Resistance-Max | 2.5R |
| Output Current | 400mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW282EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
