
Dual-channel, surface-mount solid-state relay featuring DC input and transistor output. Offers 1500V isolation and a maximum output voltage of 400V with an 80mA load current capability. Designed with a gull-wing termination in an SOP package, this RoHS compliant component operates within a -40°C to 85°C temperature range. UL and BSI approvals are included.
Panasonic AQW284S technical specifications.
| Approvals | UL, BSI |
| Package/Case | SOP |
| Depth | 4.4mm |
| Height | 2.1mm |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Turn-On Delay Time | 3ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW284S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
