
Dual-channel, transistor output solid-state relay featuring 1500V isolation and a DIP-8 package. This PCB-mountable component operates with DC input current up to 50mA and handles load currents of 100mA with a maximum output voltage of 400V. It offers a maximum on-state resistance of 50 Ohms and operates within a temperature range of -40°C to 85°C. The relay is RoHS compliant and lead-free.
Panasonic AQW414 technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
