Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQY210HLAT technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| RoHS | Compliant |