Checking distributor stock and pricing after the page loads.
Panasonic AQY210ST technical specifications.
| Package/Case | SOP |
| Contact Type | 1 maker |
| Height | 2.1mm |
| Input Type | DC |
| Length | 4.4mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Power Dissipation | 350mW |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.