
The AQY212ST is a surface mount DC-DC converter from Panasonic with a maximum input voltage of 1.5V and input current of 50mA. It features a maximum output voltage of 60V and output current of 500mA. The device operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. It is available in a SOP package and is packaged in rail/tube format.
Panasonic AQY212ST technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
