
The Panasonic AQY216EHAJ is a DC-DC converter with a maximum output voltage of 600V and an input current of 50mA. It features a surface mount package and operates within a temperature range of -40°C to 85°C. The device is designed for use in applications with a maximum isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
Panasonic AQY216EHAJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |