
Relay SSR 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQY216EHAXJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
