Solid state relay 40 VAC/DC 120 mA, AQY221N2SXJ, Panasonic
Panasonic AQY221N2SXJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.