Solid state relay 40 VAC/DC 250 mA, AQY221R2VWJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQY221R2VWJ technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| RoHS | Compliant |