Solid state relay 80 VAC/DC 350 mA, AQY225R1SXJ, Panasonic
Panasonic AQY225R1SXJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 350mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.