The PhotoMOS AQY230S is a solid state relay with a package type of SOP-4 and a throw configuration of SPST. It has a maximum input current of 50mA and a maximum output current of 120mA. The relay is RoHS compliant and has a maximum power dissipation of 350mW. It is available in a package quantity of 100 and is packaged in rail/tube packaging. The relay has a height of 2.1mm and a length of 4.4mm, with a width of 4.3mm.
Panasonic AQY230S technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 350mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY230S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.