Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQY275AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 1.3A |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| RoHS | Compliant |
