
Relay SSR 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin DIP Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQY277J technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 650mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| RoHS | Compliant |
