Optical Solid State Relay (SSR) featuring a transistor output for efficient switching. This single-channel device provides 200V isolation, ensuring reliable operation in demanding applications. Designed for a wide operating temperature range from -40°C to 105°C, it offers robust performance across diverse environmental conditions. The compact TSON-4 package facilitates space-saving integration into electronic circuits.
Panasonic AQY2C1R3P technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY2C1R3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.