
Solid State Relay (SSR) with optical isolation, featuring a transistor output and SPST configuration. This DIP-packaged relay offers 5kV isolation voltage and supports a load current of up to 130mA at a maximum output voltage of 350V. It operates with a DC input type requiring 50mA input current and has an on-state resistance of 25 Ohms maximum. The component is RoHS compliant and designed for through-hole mounting.
Panasonic AQY410EH technical specifications.
| Package/Case | DIP |
| Contact Type | 1 breaker |
| Forward Current | 1.4mA |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| On-state Resistance-Max | 25R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY410EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
