
Solid state relay 350 VAC/DC 130 mA, AQY410EHAXJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQY410EHAXJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| RoHS | Compliant |
