
Solid State Relay (SSR) with optical isolation, featuring a transistor output and SPST configuration. This surface-mount device offers 1.5kV isolation voltage and a 350V maximum output voltage, capable of handling up to 120mA load current. It operates with a DC input requiring 50mA at a maximum of 1.5V, and exhibits a 25 Ohm on-state resistance. Packaged in a compact SOP form factor with gull-wing termination, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Panasonic AQY410SZ technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY410SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.