Solid state relay 60 VAC/DC 500 mA, AQY412SXJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQY412SXJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS | Compliant |